
* Images are for reference only
IW1691-03-B9
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IW1691-03-B9
- JLCPCB Part #
- C424978
- Package
- SOIC-8
- Description
- -40℃~+85℃ 30kHz~130kHz、130kHz~140kHz 526mW Flyback Isolation Over Voltage Protection、Over Current Protection、Short Circuit Protection、Soft Start、Overtemperature protection (OTP)、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback QR、PFM Modulation SOIC-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3076
10+
$0.3011
30+
$0.2963
100+
$0.2931
Related Products