
* Images are for reference only
ISL78234ARZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78234ARZ
- JLCPCB Part #
- C1356114
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TA) 1 2.7V~5.5V 4.2MHz 45uA 4A 600mV~5.5V Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$6.9126
10+
$6.7515
30+
$6.6436
100+
$6.5373
Welcome back, may I help you?