
* Images are for reference only
ISL78233ARZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL78233ARZ
- JLCPCB Part #
- C1356391
- Package
- TQFN-16-EP(3x3)
- Description
- -40℃~+125℃@(TA) 1 2.7V~5.5V 3A 4.2MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes TQFN-16-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6815
200+
$1.0379
500+
$1.0026
1000+
$0.9833
Related Products
Welcome back, may I help you?