
* Images are for reference only
ISL3333IRZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL3333IRZ
- JLCPCB Part #
- C1543886
- Package
- QFN-40-EP(6x6)
- Description
- -40℃~+85℃ 2 2 20Mbps 3.15V~3.45V Transceiver QFN-40-EP(6x6) RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$18.5116
10+
$17.6777
30+
$16.2342
100+
$14.9745
Welcome back, may I help you?