
* Images are for reference only
DG403DJ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DG403DJ
- JLCPCB Part #
- C3717293
- Package
- PDIP-16
- Description
- -17V~-5V、5V~34V、5V~17V -40℃~+85℃ 100ns 150ns 39pF 45Ω PDIP-16 Analog Switches, Multiplexers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4145
200+
$0.5475
500+
$0.5283
1000+
$0.5186
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?