This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43TR16640C-125JBL

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43TR16640C-125JBL
JLCPCB Part #
C1236836
Package
TWBGA-96(9x13)
Description
0℃~+95℃ 1.5V 1Gbit 800MHz DDR3 SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 190

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.0421
10+ $4.9179
30+ $4.8356
100+ $4.7517

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons