
* Images are for reference only
IS43TR16128C-15HBL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR16128C-15HBL
- JLCPCB Part #
- C1351815
- Package
- TWBGA-96(9x13)
- Description
- 0℃~+95℃ 1.425V~1.575V 2Gbit 667MHz DDR3 SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 190
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.8889
10+
$8.6808
30+
$8.5405
100+
$8.4018
Related Products
Welcome back, may I help you?