
* Images are for reference only
IS43LQ32256A-062BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43LQ32256A-062BLI
- JLCPCB Part #
- C17416862
- Package
- TFBGA-200(10x14.5)
- Description
- -40℃~+95℃ 1.6GHz 570mV~650mV、1.06V~1.17V、1.7V~1.95V 8Gbit TFBGA-200(10x14.5) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 136
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$42.3098
30+
$40.3315
Related Products
Welcome back, may I help you?