
* Images are for reference only
IS42VM32400H-75BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42VM32400H-75BLI
- JLCPCB Part #
- C1351527
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 1.7V~1.95V 128Mbit 133MHz TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1453
10+
$4.4619
30+
$4.0567
240+
$3.6451
480+
$3.4570
960+
$3.3702
Related Products
Welcome back, may I help you?