
* Images are for reference only
IS42S32160F-6BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32160F-6BLI-TR
- JLCPCB Part #
- C2064627
- Package
- TFBGA-90(8x13)
- Description
- -40℃~+85℃ 167MHz 3V~3.6V 512Mbit TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$13.2619
10+
$13.0705
30+
$12.7377
100+
$12.4499
Related Products

IS42S32160F-6BL-TR
ISSI(Integrated Silicon Solution)
$14.1494

IS42S32160F-6TLI-TR
ISSI(Integrated Silicon Solution)
$22.0811

IS42S32160C-6BLI-TR
ISSI(Integrated Silicon Solution)
$44.6188

IS43LR32320C-5BLI
ISSI(Integrated Silicon Solution)
$20.0327

IS45S32200L-7BLA2
ISSI(Integrated Silicon Solution)
$3.0759

IS42VM32800K-6BLI
ISSI(Integrated Silicon Solution)
$11.4048
Welcome back, may I help you?