This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IS25LP016D-JBLA3-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS25LP016D-JBLA3-TR
JLCPCB Part #
C5119922
Package
SOIC-8-208mil
Description
-40℃~+125℃ 100,000 cycles 133MHz 16Mbit 2.3V~3.6V 20 Years 5uA 800us SPI SOIC-8-208mil NOR FLASH ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1886

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 1885

In-stock Item Pricing

Qty Unit Price
1+ $1.1352
10+ $0.9021
30+ $0.7847
100+ $0.6689
500+ $0.5998
1000+ $0.5628
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons