This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IRS2807DSTRPBF-JSM

Extended
Manufacturer
JSMSEMI
MFR.Part #
IRS2807DSTRPBF-JSM
JLCPCB Part #
C41421796
Package
SOP-8
Description
-40℃~+125℃ 10V~20V 120uA 300mA 35ns 600mA 75ns Low Side、High Side MOSFET Under Voltage Protection SOP-8 Gate Drivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 492

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 492

In-stock Item Pricing

Qty Unit Price
1+ $0.5839
10+ $0.5162
30+ $0.4839
100+ $0.4501
500+ $0.4420
1000+ $0.4307

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons