This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IMSA-11501S-60B-GFN1

Extended
Manufacturer
IRISO
MFR.Part #
IMSA-11501S-60B-GFN1
JLCPCB Part #
C3169153
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
0.3mm 0.5mm 3.4mm 60P Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4986
200+ $1.7420
500+ $1.6810
1500+ $1.6505

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons