
* Images are for reference only
IMSA-11501S-15D-GFN1
Extended
- Manufacturer
- IRISO
- MFR.Part #
- IMSA-11501S-15D-GFN1
- JLCPCB Part #
- C3169428
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.3mm 0.5mm 15P 3.4mm Bottom Contact Copper alloy Gold Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.5990
10+
$2.2072
30+
$1.9622
100+
$1.7107
500+
$1.5978
1500+
$1.5494
Related Products
Welcome back, may I help you?