
* Images are for reference only
IPCW150W19NG01R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW150W19NG01R
- JLCPCB Part #
- C4943351
- Package
- Push-Pull,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x9P 50V 9 9P Copper alloy Gray Right Angle Tin UL94V-0 ZH 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2826
50+
$0.2257
150+
$0.2014
1000+
$0.1642
2000+
$0.1507
5000+
$0.1426
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?