
* Images are for reference only
IPCP254M10PB28S
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M10PB28S
- JLCPCB Part #
- C22438449
- Package
- SMD,P=2.54mm
- Description
- -40℃~+105℃ 10P 2 2.54mm 2.54mm 2.5mm 2x5P 3A Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 173
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 173
In-stock Item Pricing
Qty Unit Price
1+
$0.0518
100+
$0.0415
300+
$0.0363
1000+
$0.0324
5000+
$0.0292
10000+
$0.0278
Related Products
Welcome back, may I help you?