
* Images are for reference only
IPCP127F05PB08R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F05PB08R
- JLCPCB Part #
- C22438386
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x5P 2.1mm 5P Gold Phosphor bronze Right Angle Square Hole Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 69
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1651
50+
$0.1310
150+
$0.1166
500+
$0.0982
2000+
$0.0902
4000+
$0.0854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products