
* Images are for reference only
IPCB04301MA0B7V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB04301MA0B7V
- JLCPCB Part #
- C19274169
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 100P 2 300mA 30V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 32
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 32
In-stock Item Pricing
Qty Unit Price
1+
$0.9876
10+
$0.8023
30+
$0.7089
100+
$0.6154
500+
$0.5607
1000+
$0.5317
Related Products
Welcome back, may I help you?