
* Images are for reference only
IP4234CZ6,125
Extended
- Manufacturer
- Nexperia
- MFR.Part #
- IP4234CZ6,125
- JLCPCB Part #
- C455086
- Package
- TSOP-6
- Description
- -40℃~+85℃@(Ta) 100W 100nA 3.1pF 5.5V 6V ESD Four channels IEC 61000-4-2、IEC 61000-4-5 TSOP-6 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6845
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6717
In-stock Item Pricing
Qty Unit Price
1+
$0.5333
10+
$0.4221
30+
$0.3754
100+
$0.3174
500+
$0.2900
1000+
$0.2449
Related Products
Welcome back, may I help you?