
* Images are for reference only
IN-S63ATR
Extended
- Manufacturer
- Inolux
- MFR.Part #
- IN-S63ATR
- JLCPCB Part #
- C6639626
- Package
- 0603
- Description
- -40℃~+85℃ 120mcd 120° 2.2V 20mA 622nm 636nm Red Water Clear 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0961
200+
$0.0384
500+
$0.0371
1000+
$0.0365
Welcome back, may I help you?