This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IN-PI42TASPRPGPB

Extended
Manufacturer
Inolux
MFR.Part #
IN-PI42TASPRPGPB
JLCPCB Part #
C5456098
Package
SMD,1.6x4mm
Description
-40℃~+85℃ 120° 12mA 200mcd~300mcd、300mcd~500mcd、700mcd~1.5cd 460nm~475nm、515nm~530nm、620nm~630nm Red, Green, Blue SMD,1.6x4mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 6
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1936
100+ $0.1613
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons