
* Images are for reference only
GMI6027U-2C38DB
Extended
- Manufacturer
- INGHAi
- MFR.Part #
- GMI6027U-2C38DB
- JLCPCB Part #
- C241668
- Package
- SMD,D=6mm
- Description
- -20℃~+60℃ -38dB 1.5V 2.7mm 500uA 58dB 680Ω 6mm SMD Unidirectional SMD,D=6mm Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.8847
10+
$0.7177
30+
$0.6326
100+
$0.5010
500+
$0.4512
1000+
$0.4255
Related Products
Welcome back, may I help you?