* Images are for reference only
BTS3035EJXUMA1
- Manufacturer
- INFINEON TECHNOLOGIES
- MFR.Part #
- BTS3035EJXUMA1
- JLCPCB Part #
- C99568
- Package
- SOIC-8-EP
- Description
- Power Switch/Driver 1:1 N-Channel 5A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BTS3035EJXUMA1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BTS3035EJXUMA1 technical specifications, attributes, and parameters.
BTS3035EJXUMA1 symbol, PCB footprint from the free EasyEDA PCB design tool.
BTS3035EJXUMA1 datasheets or manufacturer documentation.
Datasheet: BTS3035EJXUMA1 Datasheet (PDF)
Minimum: 4
Full Reel: 2000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
XMC1402F064X0128AAXUMA1
Infineon Technologies
$3.474
-
TC223L16F133NACLXUMA1
Infineon Technologies
$15.222
-
TC1784F320F180EPBAKXUMA1
Infineon Technologies
$27.9855
-
XMC4500F100K1024ACXUMA1
Infineon Technologies
$12.459
-
TC212L8F133NACLXUMA1
Infineon Technologies
$13.908
-
BSC016N06NSTATMA1
Infineon Technologies
$1.2705