
* Images are for reference only
IPCW254W17NW3ER
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W17NW3ER
- JLCPCB Part #
- C49009823
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 11.5mm 1x7P 2.54mm 2.5A 250V 5.8mm 7 7P Brass PA66 Right Angle UL94V-0 弯插,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 76
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1489
50+
$0.1189
150+
$0.1040
1000+
$0.0928
2000+
$0.0839
5000+
$0.0794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?