
* Images are for reference only
IPCW254W15NW3EV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W15NW3EV
- JLCPCB Part #
- C49009752
- Package
- Plugin,P=2.54mm
- Description
- 1 11.4mm 1x5P 2.54mm 250V 4A 5 5.8mm 5P PA66 Through Hole UL94V-0 White Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 240
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
100+
$0.0374
300+
$0.0369
1000+
$0.0362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?