This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IPCW254W15NB7EV

Extended
Manufacturer
INCP
MFR.Part #
IPCW254W15NB7EV
JLCPCB Part #
C48484196
Package
Plugin,P=2.54mm
Description
-40℃~+85℃ 1 11.9mm 1x5P 2.54mm 250V 3A 5 5P Black PA66 Through Hole UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 70

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1324
50+ $0.1295
150+ $0.1276
500+ $0.1258

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons