
* Images are for reference only
IPCB10331F31S3V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCB10331F31S3V
- JLCPCB Part #
- C5334141
- Package
- SMD,P=1mm
- Description
- -45℃~+125℃ 150V 1mm 2 31P 500mA Copper alloy Surface Mount,Vertical SMD,P=1mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6573
10+
$0.5352
30+
$0.4725
100+
$0.4114
500+
$0.3584
1000+
$0.3391
Related Products