
* Images are for reference only
IPCW100W1FNWS1R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW100W1FNWS1R
- JLCPCB Part #
- C2999360
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 15 15P 1A 1mm 1x15P 50V Copper alloy SH Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5885
10+
$0.4692
30+
$0.4192
100+
$0.3564
500+
$0.3144
1500+
$0.2967
Related Products
Welcome back, may I help you?