
* Images are for reference only
IPCP254M02PB07V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M02PB07V
- JLCPCB Part #
- C19274170
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x2P 2.54mm 2P 2mm 3A 3mm 6mm Black Brass Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 128
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0898
50+
$0.0705
150+
$0.0608
500+
$0.0535
2000+
$0.0477
4000+
$0.0448
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?