
* Images are for reference only
IPCP127F14PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F14PB28R
- JLCPCB Part #
- C22395588
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 14P 1A 2 2x7P 3mm Gold Phosphor bronze Right Angle Square Hole Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 77
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1465
50+
$0.1171
150+
$0.1025
1000+
$0.0916
2000+
$0.0827
5000+
$0.0784
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?