
* Images are for reference only
IPCW254W17NB7EV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW254W17NB7EV
- JLCPCB Part #
- C48484198
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 1 11.9mm 1x7P 2.54mm 250V 3A 7 7P Black PA66 Through Hole UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2811
50+
$0.2234
150+
$0.1988
500+
$0.1679
2500+
$0.1541
5000+
$0.1459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products