
* Images are for reference only
IXA12-HF5F10-32.000MHZ
Extended
- Manufacturer
- ILSI
- MFR.Part #
- IXA12-HF5F10-32.000MHZ
- JLCPCB Part #
- C6211422
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 100Ω 10pF 32MHz ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0921
200+
$0.4366
500+
$0.4221
1000+
$0.4140
Related Products

SXT21410BA07-20.000M
Suntsu Electronics, Inc.
$1.3982

SXT21422BB38-22.1184M
Suntsu Electronics, Inc.
$0.9649

SXT21419CC27-26.000M
Suntsu Electronics, Inc.
$2.4693

402F20433CDR
CTS Electronic Components
$0.9762

SXT21410BA48-27.120MT
Suntsu Electronics, Inc.
$1.0744

SXT21417ED17-50.000M
Suntsu Electronics, Inc.
$1.5979
Welcome back, may I help you?