
* Images are for reference only
ILQ621
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- ILQ621
- JLCPCB Part #
- C17554764
- Package
- DIP-16
- Description
- -55℃~+100℃ 1.15V 2us 2us 4 4.42kV 400mV@1mA,0.2mA 50% 50mA 600% 6V 70V Phototransistor DIP-16 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$3.0431
10+
$2.6050
25+
$2.3440
100+
$2.0798
500+
$1.9590
1000+
$1.9042
Related Products
Welcome back, may I help you?