This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

IHLP4040DZER470M1A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
IHLP4040DZER470M1A
JLCPCB Part #
C5137022
Package
SMD,10.2x10.2mm
Description
145mΩ 3.3A 3A 47uH ±20% SMD,10.2x10.2mm Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 1

In-stock Item Pricing

Qty Unit Price
1+ $1.5726
10+ $1.5436
30+ $1.5227
100+ $1.5018

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons