
* Images are for reference only
IHLP3232CZERR47M01
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IHLP3232CZERR47M01
- JLCPCB Part #
- C2051782
- Package
- SMD,8.6x8.2mm
- Description
- 21.5A 3.11mΩ 35A 470nH ±20% SMD,8.6x8.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8668
10+
$1.5677
30+
$1.3796
100+
$1.1883
500+
$1.1014
1000+
$1.0645
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?