
* Images are for reference only
IDW100E60
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDW100E60
- JLCPCB Part #
- C168739
- Package
- TO-247AC-3
- Description
- -40℃~+175℃ 1 Independent 1.65V@100A 120ns 150A 375W 400A 40uA@600V 600V TO-247AC-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 63
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 63
In-stock Item Pricing
Qty Unit Price
1+
$3.6263
10+
$3.0737
30+
$2.7451
90+
$2.4116
480+
$2.2586
960+
$2.1893
Related Products
Welcome back, may I help you?