
* Images are for reference only
IDP2303A
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDP2303A
- JLCPCB Part #
- C535919
- Package
- DSO-16
- Description
- -40℃~+125℃@(Tj) 600V 90kHz~300kHz DCM、QR、CRM Half-Bridge Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Secondary-Side Feedback DSO-16 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.6711
10+
$3.5791
30+
$3.5178
100+
$3.4566
Related Products
Welcome back, may I help you?