This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TLE4269GLXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TLE4269GLXUMA2
JLCPCB Part #
C3745603
Package
DSO-20
Description
-40℃~+150℃@(Tj) 1 100mA 300uA 45V 500mV@(100mA) 5V Fixed Over Temperature Protection、Reverse connection protection Positive DSO-20 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7686
200+ $0.6848
500+ $0.6606
1000+ $0.6493

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons