
* Images are for reference only
LM317
Extended
- Manufacturer
- IDCHIP
- MFR.Part #
- LM317
- JLCPCB Part #
- C7463411
- Package
- TO-220
- Description
- 0℃~+125℃ 1 1.2V~37V 1.5A 40V 46uA 75dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 505
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 505
In-stock Item Pricing
Qty Unit Price
1+
$0.2529
50+
$0.1978
150+
$0.1743
500+
$0.1449
2500+
$0.1319
5000+
$0.1240
Related Products
Welcome back, may I help you?