
* Images are for reference only
7536-1
Extended
- Manufacturer
- IDCHIP
- MFR.Part #
- 7536-1
- JLCPCB Part #
- C42401014
- Package
- SOT-89
- Description
- -40℃~+85℃ 1 100mA 2mV@(1mA) 2uA 3.6V 36V Fixed Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 888
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 888
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0382
300+
$0.0330
1000+
$0.0293
5000+
$0.0262
10000+
$0.0248
Related Products
Welcome back, may I help you?