
* Images are for reference only
IDC5020ER1R5M
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- IDC5020ER1R5M
- JLCPCB Part #
- C1334428
- Package
- SMD,13x9.4mm
- Description
- 1.5uH 10mΩ 6.4A 8A ±20% SMD,13x9.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 397
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 397
In-stock Item Pricing
Qty Unit Price
1+
$0.8904
10+
$0.8097
30+
$0.7646
100+
$0.7146
500+
$0.6920
1000+
$0.6823
Related Products
Welcome back, may I help you?