
* Images are for reference only
CA55-C6R3M227T
Extended
- Manufacturer
- Hunan Xiangyee in S&T
- MFR.Part #
- CA55-C6R3M227T
- JLCPCB Part #
- C568919
- Package
- CASE-C-6032-25(mm)
- Description
- -55℃~+125℃ 220uF 6.3V ±20% CASE-C-6032-25(mm) Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 144
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 144
In-stock Item Pricing
Qty Unit Price
1+
$0.7822
10+
$0.6360
30+
$0.5638
100+
$0.4915
500+
$0.4481
1000+
$0.4257
Related Products
Welcome back, may I help you?