
* Images are for reference only
PIM303018D1R0MBCA
Extended
- Manufacturer
- Huacui Micro
- MFR.Part #
- PIM303018D1R0MBCA
- JLCPCB Part #
- C53514945
- Package
- SMD,3x3mm
- Description
- 15mΩ 1uH 5.8A 6.8A ±20% SMD,3x3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
50+
$0.0812
150+
$0.0708
500+
$0.0630
3000+
$0.0569
6000+
$0.0537
Welcome back, may I help you?