
* Images are for reference only
PIM252012SR68MBCA
Extended
- Manufacturer
- Huacui Micro
- MFR.Part #
- PIM252012SR68MBCA
- JLCPCB Part #
- C53514824
- Package
- 1008
- Description
- 17mΩ 5.5A 680nH 6A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4440
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4440
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0184
600+
$0.0155
3000+
$0.0139
9000+
$0.0124
21000+
$0.0116
Related Products
Welcome back, may I help you?