
* Images are for reference only
PIM160808S1R0MBCA
Extended
- Manufacturer
- Huacui Micro
- MFR.Part #
- PIM160808S1R0MBCA
- JLCPCB Part #
- C48886631
- Package
- 0603
- Description
- 180mΩ 1uH 2.1A 3A ±20% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 171
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
100+
$0.0526
300+
$0.0457
3000+
$0.0404
6000+
$0.0363
9000+
$0.0342
Welcome back, may I help you?