
* Images are for reference only
K24C08-SIRXA
Extended
- Manufacturer
- Hua Hong NEC
- MFR.Part #
- K24C08-SIRXA
- JLCPCB Part #
- C10511
- Package
- SOIC-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 5ms 8Kbit Hardware write protection function、Noise suppression function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 126
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0708
150+
$0.0623
500+
$0.0558
2500+
$0.0509
5000+
$0.0483
10000+
$0.0476
20000+
$0.0473
Related Products
Welcome back, may I help you?