This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

10V470uF CD288

Extended
Manufacturer
HRK
MFR.Part #
10V470uF CD288
JLCPCB Part #
C2960213
Package
Plugin,D6.3xL7mm
Description
-40℃~+105℃ 10V 2.5mm 470uF 6.3mm 7mm ±20% 插件,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 18588

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 18298

In-stock Item Pricing

Qty Unit Price
1+ $0.0220
200+ $0.0173
1000+ $0.0136
2000+ $0.0120
10000+ $0.0106
20000+ $0.0099

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons