
* Images are for reference only
E3SB27E0X000VE
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E3SB27E0X000VE
- JLCPCB Part #
- C20076629
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 10pF 27.12MHz 50Ω ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1959
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1958
In-stock Item Pricing
Qty Unit Price
1+
$0.1120
50+
$0.0868
150+
$0.0743
500+
$0.0649
Welcome back, may I help you?