CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E1SB40E001202E
E1SB40E001202E
Extended
* Images are for reference only

E1SB40E001202E

Attributes
Value
Manufacturer
Hosonic Elec
MFR.Part #
E1SB40E001202E
JLCPCB Part #
C7269499
Package
SMD2016-4P
Description
-40℃~+105℃ 40MHz 60Ω 8pF ±10ppm ±17ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageSMD2016-4P
Load Capacitance8pF
Operating Temperature-40℃~+105℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±17ppm
Frequency40MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. E1SB40E001202E
E1SB40E001202E

* Images are for reference only

E1SB40E001202E

Extended
Manufacturer

Hosonic Elec

MFR.Part #
E1SB40E001202E
JLCPCB Part #
C7269499
Package
SMD2016-4P
Description
-40℃~+105℃ 40MHz 60Ω 8pF ±10ppm ±17ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E1SB40E001202E

* Images are for reference only

E1SB40E001202E

Extended
Manufacturer

Hosonic Elec

MFR.Part #
E1SB40E001202E
JLCPCB Part #
C7269499
Package
SMD2016-4P
Description
-40℃~+105℃ 40MHz 60Ω 8pF ±10ppm ±17ppm SMD2016-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

E1SB40E001202E Specifications

E1SB40E001202E technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHosonic Elec
PackageSMD2016-4P
Load Capacitance8pF
Operating Temperature-40℃~+105℃
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency Stability±17ppm
Frequency40MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the E1SB40E001202E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

E1SB40E001202E Documents

E1SB40E001202E datasheets or manufacturer documentation.

Datasheet: E1SB40E001202E Datasheet (PDF)

E1SB40E001202E Schematic Symbol & PCB Footprint

The E1SB40E001202E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.