
* Images are for reference only
E1SB32E001501E
Extended
- Manufacturer
- Hosonic Elec
- MFR.Part #
- E1SB32E001501E
- JLCPCB Part #
- C5722182
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 32MHz 60Ω 9pF ±10ppm ±10ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3249
200+
$0.1297
500+
$0.1254
1000+
$0.1233
Welcome back, may I help you?